Enhance your wiring connections with precision using this PIDG R 12-10 8 Terminal. Designed for reliable performance, this ring tongue connector features a closed barrel for secure crimping, accommodating wire sizes 10-12 AWG. With a #8 stud size (M4) and straight orientation, it ensures a snug fit for seamless installations. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, it's suitable for various applications. The insulation provides added safety, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for use in connectors, crimp ring terminals, and splices, this terminal guarantees efficient and durable electrical connections. Trust in Rings & Spades for high-quality components that meet your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35787
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35787
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:2.369 g
Number of Holes:1
Wire Insulation Diameter (Max):5.84 mm / .23 in
Wire Insulation Diameter:3.81 - 5.842 mm / .15 - .23 in
Overall Length:26.19 mm / 1.03 in
Stud Diameter:4.34 mm / .171 in
Tongue Thickness:1.07 mm / .042 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-041
Support Style:Insulation Support
Part Alias:F90547-000,AMPS-0-0035787-0,1164913

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: