1658538-1
SOCKET CONT DUPL PLT LP HD-20
Enhance signal connectivity with our Socket Contact Duplex Plate, designed for high-density applications. This female connector, crafted from durable Phosphor Bronze, features a 20-size socket contact for reliable performance. With a contact amperage of 1.2 A, it ensures efficient power transfer. The gold flash plating in the mating area guarantees optimal conductivity, while the tin plating on the PCB contact terminal offers secure attachment. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for various environments. Its crimp termination method and wire size compatibility make installation a breeze. RoHS compliant and boasting ECCN classification, this contact plate is a dependable choice for cable-to-cable connections in data and device applications. With color coding for easy identification, it's a must-have component for your connector setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658538-1 |
Gender: | Female |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Size: | 20 |
Contact Type: | Socket |
Contact Amperage: | 1.2 A |
GPL: | 035 |
Packaging: | Loose Piece |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4995 |
Wire Size: | .08 - .2 mm², 24 - 28 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Contact |
ECCN: | EAR99 |
Wire Insulation Support: | With |
Accepts Wire Insulation Diameter: | .03 - .04 in, .76 - 1.02 mm |
Insulation Diameter: | .04 in |
Contact Retention Type in Housing: | Crimp Snap-In |
Color Code: | Yes |
Part Aliases: | 1658538-1 |
SKU: | AMP1658538-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |