1658612-2

25 POS HDF RCPT, MS, LEAD FREE

Enhance connectivity with our AMPLIMITE HDF Receptacle, featuring a sleek black design and UL 94V-0 standards compliance for safety. Ideal for signal transmission, this connector boasts 25 gold-plated contacts in a straight orientation, ensuring reliable performance in high-speed data applications. The thermoplastic housing and phosphor bronze contacts with insulation displacement crimp termination method guarantee durability and ease of installation on ribbon cables. With a low profile and operating temperature range of -55 to 105°C, it's suitable for various environments. Perfect for cable-to-cable connections, this connector is a versatile solution for your electronic projects. RoHS compliant for environmental responsibility.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658612-2
Color:Black
Series:AMPLIMITE HDF
Amperage:1.25 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0545 in, 2.77 mm
Shell Size:3
Contact Size:20
Contact Type:Socket
Shell Plating:Tin
Terminal Type:IDC
Mount Angle:Straight
Insert Material:Steel
Package Quantity:40
Cover Material:Thermoplastic
Cable Type:Ribbon Cable
Number of Positions:25
GPL:253
Profile:Low
Shell Material:Steel
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Solid Wire Size:.1 - .13 mm², 28 - 26 AWG
PCB Retention Type:None
Sealable:No
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:4911
Preloaded:Yes
Wire Size:.08 - .15 mm², 28 - 26 AWG
Product Grade:Standard
Connector System:Cable-to-Cable
Connector Product Type:Connector
Mating Connector Lock:With
Ribbon Cable Centerline Spacing:.05 in, 1.27 mm
Shell Plating Finish:Bright
Cable Insulation Diameter:.032 - .038 in, .81 - .97 mm
Enclosure:Without
Threaded Insert Plating:Zinc
Grounding Indents:Without
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1658612-2
Strain Relief Part Number:747275-2
SKU:AMP1658612-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download