1658608-2
25 POS HDF PLUG, MS, LEAD FREE
Enhance your signal connectivity with our AMPLIMITE HDF Black D-Sub Connector, featuring a sleek design and durable construction. This plug connector, designed for cable mount applications, offers reliable performance with its 25 gold-plated contacts housed in high-quality thermoplastic. Meeting UL 94V-0 standards for flammability, it ensures safety and compliance in various settings. With a low profile and straight orientation, it's perfect for streamlined installations. Suitable for 28-26 AWG ribbon cables, this connector facilitates seamless data transmission. Whether in industrial or commercial environments, its rugged steel and brass components guarantee longevity. The threaded insert locking mechanism and included protective cover provide added security, making it an essential component for your connectivity needs. Rest assured, it's RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this premium D-Sub connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1658608-2 |
Color: | Black |
Series: | AMPLIMITE HDF |
Amperage: | 1.25 A |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .109 in, 2.77 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Contact Type: | Pin |
Shell Plating: | Tin |
Terminal Type: | IDC |
Mount Angle: | Straight |
Thread Type: | Standard |
Insert Material: | Brass, Steel |
Package Quantity: | 40 |
Cover Material: | Thermoplastic |
Cable Type: | Ribbon Cable |
Number of Positions: | 25 |
Housing Color: | Black |
GPL: | 253 |
Profile: | Low |
Shell Material: | Steel |
Packaging: | Tube |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold, Gold Flash over Palladium Nickel |
Contact Mating Area Plating Thickness: | 30 µin |
Shielded: | Yes |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Solid Wire Size: | .1 - .13 mm², 28 - 26 AWG |
PCB Retention Type: | None |
Sealable: | No |
Mating Connector Lock Type: | Threaded Insert, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4910 |
Preloaded: | Yes |
Wire Size: | .08 - .15 mm², 28 - 26 AWG |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
Mating Connector Lock: | With |
Cable Exit Angle: | 90° |
Ribbon Cable Centerline Spacing: | .05 in, 1.27 mm |
Shell Plating Finish: | Bright |
Cable Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
Enclosure: | Without |
Threaded Insert Plating: | Zinc |
Grounding Indents: | With |
Protective Cover: | With |
Shell Type: | Front Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1658608-2 |
Strain Relief Part Number: | 747275-2 |
Optional Cable Stabilizer: | 747275-2 |
SKU: | AMP1658608-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download |
12/17/2021 | P-21-021927 - Retraction of Obsolete. this PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903, P-21-021904, P-21-021906, P-21-021907, P-21-021908, P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |
10/30/2017 | P-17-014028 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |