749805-8
KIT,HDP-20,PLUG,SIZE 2, 15 POS
Enhance connectivity with this comprehensive HDP-20 Plug Kit, designed for Size 2 applications. Featuring 15 positions for seamless signal transmission, this UL 94V-0 compliant kit ensures safety and reliability. Crafted with durable Nylon GF housing and steel shell material, it guarantees long-lasting performance in various environments. The crimp termination method, compatible with 20-24 AWG wire sizes, simplifies installation. With a pitch of 2.74mm and a shell size of 2, this connector is perfect for cable-to-cable applications. Operating within a wide temperature range of -55 to 105°C, it's suitable for diverse industrial settings. Complete with mounting holes for secure attachment and shielded construction for interference protection, this kit is essential for data and device connections. RoHS compliant and featuring full metal shell design, it meets stringent quality standards. Upgrade your connectivity solutions with this high-grade HDP-20 Plug Kit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 749805-8 |
Gender: | Plug |
Housing Material: | Nylon GF |
Number of Contacts: | 15 |
Termination Method: | Crimp |
Pitch: | .108 in, 2.74 mm |
Shell Size: | 2 |
Contact Size: | 20 |
Shell Plating: | Tin over Copper |
Terminal Type: | Crimp |
Insert Material: | Nylon GF |
Package Quantity: | 1 |
Number of Positions: | 15 |
Housing Color: | Black |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Kit, Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Mounting Holes |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Wire Size: | 20 - 24 AWG, .2 - .56 mm² |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Mounting Screw Material: | Steel |
Mounting Screw Plating: | Zinc |
Retainer Clip Material: | Stainless Steel |
Cable Insulation Diameter: | 4.7 - 8.13 mm |
Grommets: | With |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 749805-8 |
SKU: | AMP749805-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/21/2021 | P-21-021935 - Retraction of Obsolete status. This PCN is to revise an error previously released on PCN numbers: P-21-021901, P-21-021902, P-21-021903,P-21-021904, P-21-021905,P-21-021906 & P-21-021907,P-21-021908& P-21-021909, P-21-021910, P-21-021911, The PNs listed below will remain as ACTIVE status and will not be discontinued. These PNs were previously listed on a PCN for discontinuance in error. We sincerely apologize for any confusion this may have caused. Thank you. | Download |