1658620-6

26 NOVO MIL 15DP, LEAD FREE

Enhance your connectivity with this high-quality Connector Assembly, designed for seamless integration in electronic systems. Featuring a durable Thermoplastic housing, straight orientation, and cable mount capability, it ensures reliable performance in various applications. With UL and CSA standards met, you can trust in its safety and quality. This 26-contact, 2-row connector is ideal for signal transmission, with a low profile and vertical mount orientation for efficient PCB integration. Its gold or palladium nickel-plated contacts guarantee optimal conductivity, while insulation displacement crimp and through-hole solder termination methods offer versatility in installation. Operating in a wide temperature range and boasting high insulation resistance, this connector is a dependable solution for your connectivity needs. RoHS compliant and with a UL 94V-0 flammability standard, it meets environmental and safety regulations. Upgrade your systems with this essential component for seamless data and device connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1658620-6
Amperage:1 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:26
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:60
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:26
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:318
Profile:Low
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold or Palladium Nickel or Performance Based
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:50 µin
Connector Height:15.16 mm, .597 in
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5754
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.48 in, 37.59 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Connector Width:.24 in, 6.1 mm
PCB Mount Alignment:Without
Header Type:Pin Header
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.031 - .037 in, .787 - .94 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1658620-6
SKU:AMP1658620-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: