640545-1

MR SPLIT PIN 26-18 PTPHBRZ LP

Enhance your power and signal connections with our MR Split Pin. Crafted with precision from phosphor bronze, this contact ensures reliable performance in various applications. With a voltage rating of 250V AC/DC and a contact amperage of 9A, it guarantees efficient power transmission. The crimp termination method and wire to wire connector system make installation a breeze, accommodating 18-26 AWG wire sizes. Operating seamlessly in temperatures ranging from -55 to 85°C, this contact is a durable solution for industrial use. Its pre-tin plating and wire insulation support further enhance its functionality, while RoHS compliance ensures environmental responsibility. Whether for battery clips, coin cell holders, or other power connectors, this MR Split Pin is a versatile and essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 640545-1
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Phosphor Bronze
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Cable Type:Discrete Wire
Contact Amperage:9 A
Number of Positions:1
Termination Type:Crimp
GPL:240
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:15.75 µin, .4 µm
Contact Termination Plating Thickness:15.75 µin, .4 µm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:1382
Wire Size:.12 - .8 mm², 18 - 26 AWG, 236.823 - 1578.82 CMA
Contact Design:Formed Pin
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Wire Insulation Support:With
Accepts Wire Insulation Diameter:.05 - .115 in, .635 - 2.92 mm
Contact Retention:With
For Multiple Crimp:No
Wire Contact Termination Area Plating Material:Tin
Crimp Area Plating Thickness:16 µin, .4 µm
Special Features:Loose Piece
Contact Product Type:Contact
Part Aliases:640545-1
SKU:AMP640545-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: