Enhance your automotive, truck, bus, or off-road electrical connections with our versatile and durable terminals. Featuring a 4 A amperage, they ensure reliable performance in a wide operating temperature range from -40 to 140 °C (-40 to 284 °F). The silver contact plating guarantees optimal conductivity, while the F-Crimp design allows for easy and secure wire attachment. With a terminal primary locking feature and a receptacle splice type, these terminals offer a clean and efficient solution for your wiring needs. RoHS compliant and suitable for wire sizes ranging from 0.75 to 1 mm², they meet industry standards for quality and safety. Upgrade your connector setup with these high-quality components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1670326-3
Amperage:4 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:.75 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1670326-3
series:Sensor Flat Contact System
Seal Type:Family Seal
Interface Plating:Silver (Ag)
Mating Tab Thickness:.6 mm / .024 in
Mating Tab Width:1.5 mm / .059 in
Wire Insulation Diameter:1.7 - 2.1 mm
Wire Size Search:.75 mm² / .85 mm² / 1 mm²
Customer Preferred Contact:No
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:No
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: