42475-2
FASTON 250 TERMINAL TAB 22-18 AWG TPBR
Enhance your electrical connections with these FASTON 250 Terminal Tabs. Designed for 22-18 AWG wire, they ensure secure and reliable connectivity in various applications. Crafted from brass with a durable tin plating, these tabs offer excellent conductivity and corrosion resistance. With a straight orientation and F-Crimp design, they provide easy installation and a strong hold. Operating efficiently in temperatures ranging from -40 to 110°C (-40 to 230°F), they are suitable for diverse environments. The open barrel design accommodates wire insulation with a diameter of 2.03-3.05 mm (.08-.12 in), while the 6.35 mm (.25 in) width and .81 mm (.032 in) thickness make them compatible with standard connectors. Ideal for use in crimp terminals, housings, and splices, these RoHS-compliant tabs are a versatile and essential component for your electrical projects. Upgrade your connections with these high-quality terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 42475-2 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Tin |
Overall Length: | 20.7 mm, .815 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .08 - .12 in, 2.03 - 3.05 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP42475-2 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
UL Rating: | Listed |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Insertion Force: | Normal |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Part Alias: | 0-0042475-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. | Product Change Notice Download |