1674459-4

Std USB Type A, R/A,T/H, Natural,HighDur

Enhance connectivity with our High Durability USB Receptacle Assembly, designed for seamless integration in various electronic applications. Featuring a standard USB Type A interface with Right Angle, Top Mount orientation, this assembly ensures reliable data and power transmission. Crafted from durable thermoplastic housing material and boasting a maximum operating temperature of 85°C, it guarantees performance in demanding environments. With a 1A amperage and Through Hole termination method, it offers secure and efficient board mounting. Compliant with UL 94V-0 flammability standards and RoHS regulations, this connector prioritizes safety and environmental responsibility. Its gold-plated contact mating area and Matte Tin shell plating ensure optimal signal integrity and longevity, rated for up to 30,000 mating cycles. Suitable for power and signal circuit applications, this USB 2.0 connector is a reliable solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1674459-4
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:500
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Natural
Termination Type:Through Hole
GPL:516
Tail Length:.067 in, 1.7 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:30000
PCB Thickness (Recommended):1 mm
PCB Retention Type:Kinked Legs
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:4
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Matte
Industry Standard:USB 2.0
Locating Posts:With
Maximum Soldering Temperature:260 °C, 500 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:1674459-4
SKU:AMP1674459-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download