1676153-3

Heilind Number:AMP1676153-3
Manufacturer:TE Connectivity
Manufacturer Number:1676153-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 10K 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676153-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:10 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676153-3

Detailed Description

Improve the precision and reliability of your electronic circuits with our RN 0805 10K 0.1% 10PPM 5KRL surface mount resistor. This high-quality component features a thin film element and solder termination, making it ideal for surface mount applications. With a resistance of 10 KΩ and a tolerance of 0.1%, it ensures accurate and stable performance. Operating at a rated voltage of 100 V and a power rating of 0.1 W, it can handle demanding conditions with ease. Compact in size (2 x 1.25 x .55 mm) and RoHS compliant, it is both space-efficient and environmentally friendly. Trust in our Surface Mount Resistors for your precision resistor needs.