1676814-5

Heilind Number:AMP1676814-5
Manufacturer:TE Connectivity
Manufacturer Number:1676814-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSA5 330R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676814-5
Power Rating:10 W
Termination Type:Solder Lug
Resistance:330 Ω
Rated Voltage:150 V AC
Dimensions:31 x 17 x 9 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:1%
Number of Terminations:2
SKU:AMP1676814-5

Detailed Description

Enhance your circuitry with the HSA5 330R 1% Power Resistor. Featuring a robust wirewound element and a high power rating of 10 W, this resistor ensures reliable performance in demanding applications. With a resistance of 330 Ω and a tolerance of 1%, it provides precise control over current flow. Its solder lug termination type and chassis mount design make installation easy, while its compact dimensions of 31 x 17 x 9 mm allow for versatile placement. Rated for 150 V AC, this resistor is suitable for a wide range of voltage requirements. RoHS compliant and supplied by Chassis Mount Resistors, it guarantees both quality and environmental responsibility in your projects. Upgrade your circuit design with this essential component for optimal performance and durability.