Effortlessly connect and secure wires with our FF 250 Tab Terminal. Designed for 20-14AWG wire sizes, this terminal features a durable brass construction with tin plating for reliable conductivity. With a straight orientation and open barrel, it offers easy installation and accommodates wire insulation diameters from .085 to .135 inches. The F-Crimp design ensures a secure and lasting connection, while its fastin-faston compatibility makes it versatile for various applications. Operating in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a dependable solution for your electrical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170030-2
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:1.04 in, 26.5 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.085 - .135 in, 2.16 - 3.43 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170030-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Locking Lance Height:1.2 mm
Extraction Force:4.9 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2014E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch.
Download