2150041-2

OCEAN_2.0_Applicator-E-110F180FA

The OCEAN 2.0 Applicator, a versatile tool for efficient termination tasks. Engineered with precision, this applicator features a durable design with an E-110F180FA termination type, offering seamless connectivity. Its 30mm and 40mm stroke terminators ensure consistent and accurate results, making it ideal for various applications. Operated with a pneumatic feed for enhanced performance, this RoHS-compliant tool is a must-have for professionals in the field. Upgrade your termination process with the OCEAN 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150041-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2150041-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/05/2021E-21-005972 - Product Improvement. OCEAN 2.0 applicator 2150041, 2150051 and 2150312 have been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. Download