1703032-1

MQS CLEAN BODY EDS

Tariff Info: HTS: 85369040 - This Line May Be Subject To Section 301 Tariff at 17%

Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: 0
Factory Lead: 91 Days
Unit Of Measure: Each
Minimum/Multiple: 32000/8000
Pricing
Quantity Unit Price Ext. Price
32,000: $0.07738 E $2,476.16
104,000: $0.07624 E $7,928.96
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1703032-1
SKU: AMP1703032-1
series: MQS
Interface Plating: Tin (Sn)
Mating Tab Thickness: .63 mm / .025 in
Mating Tab Width: .63 mm / .025 in
Wire Insulation Diameter: 1.4 - 2 mm / .055 - .079 in
Wire Size Search: 19 AWG / 20 AWG / .5 mm² / .6 mm² / .75 mm²
Terminal Transmits: 0 - 24 A (Low Power)
Wire Type: Copper
Sealable: Yes
Receptacle Style: 180°

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/20/2024 P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
02/20/2024 P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders.
Download
07/20/2023 P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN.
Download
07/06/2020 P-20-018845 - Manufacturing location change. will be transferred from TE Montcada to TE Wagholi.
Download