1703080-1
3POS MT - EDGE HOUSING
Enhance your connectivity with this versatile housing, featuring a single row and three positions for efficient signal and power transmission. Designed for seamless board mounting, it ensures secure termination through Insulation Displacement Crimp (IDC) technology. With a 5mm pitch and natural housing color, it offers convenience and visual appeal. Operating flawlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees reliable performance in various environments. Perfect for wire-to-board applications, this receptacle is a crucial component in enhancing connectivity for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1703080-1 |
Connector Type: | Housing |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Insulation Displacement Crimp (IDC) |
Pitch: | .197 in, 5 mm |
Number of Positions: | 3 |
Housing Color: | Natural |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Connector System: | Wire to Board |
Mating Retention: | Without |
Connector and Housing Type: | Receptacle |
SKU: | AMP1703080-1 |
series: | RAST 5 IDC Connectors,RAST 5D |
Connector & Contact Terminates To: | Wire & Cable |
Sealable: | No |
Supplier Product: | Wire-to-Board Connector Assemblies & Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |