Enhance your power and signal connectivity with this RAST 5 IDC Connector. Designed for reliable board mount installation, this receptacle features a single row layout with three positions, ideal for various circuit applications. The natural PA 6/6 housing, compliant with UL 94V-2 flammability standards, ensures durability in demanding environments. With a 5mm pitch and termination method of Insulation Displacement Crimp (IDC), it offers efficient wire and cable connectivity. Operating within a wide temperature range of -40 to 105°C, it's suitable for use in appliances and other applications. RoHS compliant and packaged in quantities of 1000, it's a cost-effective solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1703079-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 1000
Number of Positions: 3
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 1,2
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1703079-1
SKU: AMP1-1703079-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: