Enhance your PCB connectivity with our RAST 5 IDC Connectors, designed for seamless integration on board mounts. Crafted with durable PA 6 housing material in a natural hue, these receptacles feature insulation displacement crimp (IDC) termination method for effortless installation. With a pitch of 5mm, they offer 4 positions for power and signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C (-40 to 221°F), they are ideal for various appliances. RoHS compliant and lead-free solder processes, these connectors ensure high-quality performance. Packaged in a convenient bag/box with 2000 units, they are perfect for industrial use. Elevate your electronic assemblies with these reliable wire-to-board connectors.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1703100-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 1,2
Keying Rib Cavity Number (Between or At): 4
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Locking Latch Between Cavity Number: 1,2
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1703100-1
SKU: AMP1-1703100-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: