Enhance your PCB connectivity with our RAST 5 IDC Receptacle Housing. Designed for seamless board mount installation, this connector accommodates 4 positions in a single row with a 5mm pitch. Constructed from durable PA 6/6 material in a natural color, it meets UL 94V-2 flammability standards for added safety. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for power and signal applications in various appliances. With insulation displacement crimp termination, it ensures reliable wire connections without the need for soldering. Packaged in quantities of 2000, it offers convenience for large-scale projects. RoHS compliance guarantees environmental responsibility. Upgrade your electronic assemblies with this high-quality housing for optimal performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1703097-1
Color: Natural
Series: RAST 5 IDC Connectors,RAST 5D
Gender: Receptacle
Housing Material: PA 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Insulation Displacement Crimp (IDC)
Pitch: .197 in, 5 mm
Package Quantity: 2000
Number of Positions: 4
Housing Color: Natural
GPL: JJ4
Packaging: Bag/Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Sealable: No
Mating Alignment: With
GPL Description: Appliances
Connector and Contact Terminate To: Wire & Cable
Product Code: 1487
Keying Rib Cavity Number (Between or At): 3,4
Preloaded: No
Connector System: Wire to Board
Connector Product Type: Housing
Mating Retention: Without
Locking Latch Between Cavity Number: 1,2
Material Flammability Standard: UL 94V-2
Part Aliases: 1-1703097-1
SKU: AMP1-1703097-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: