170326-5

PL 187 REC 18-14 AWG 0.3 X 14.0 PTPPHBZ

Enhance your electrical connections with our Positive Lock 187 receptacle, designed to accommodate 18-14 AWG wires. Crafted from durable phosphor bronze with a pre-tin plating, it ensures reliable conductivity in a straight orientation. The F-Crimp terminal allows for secure attachment, while the open barrel design accepts insulation diameters ranging from .082 to .141 inches. With a temperature range of -40 to 110°C, it's suitable for various environments. RoHS compliant and part of our Quick Disconnects series, this receptacle guarantees both performance and compliance in your projects. Elevate your crimp terminal solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170326-5
Series:Positive Lock 187
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:21.6 mm, .85 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.082 - .141 in, 2.1 - 3.6 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170326-5
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: