Enhance your electrical connections with our PL 250 Receptacle, designed for 22-18 AWG wires. Crafted from durable brass with a pre-tin plating, it ensures reliable conductivity. With a straight orientation and F-Crimp compatibility, it offers easy installation. Its open barrel design accommodates wire insulation diameters ranging from .059 to .122 inches. Operating seamlessly in temperatures from -40 to 110°C, it's a versatile solution for various applications. RoHS compliant and part of our Positive Lock 250 series, this receptacle guarantees high performance and durability in every use. Elevate your connection game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170333-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:1.016 in, 25.8 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .122 in, 1.5 - 3.1 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170333-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: