Enhance your electrical connections with our FF 250 Tab 20-14AWG BR, a durable and reliable faston terminal designed for 14-20 AWG wires. Crafted from high-quality brass with unplated contact plating, it ensures efficient conductivity. With a straight orientation and F-Crimp for secure attachment, it accommodates 6.35mm wide tabs. Its open barrel design accepts wire insulation diameters between 2.1-3.4mm, making it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a must-have in your toolbox. Upgrade your connections with ease and precision with our Fast Disconnects product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170340-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .134 in, 2.1 - 3.4 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170340-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2019P-19-017590 - Manufacturing Location Change. PN 170340-1 currently dual source at both (1) TE JAPAN and (2) TE Qingdao, China. These Japan made parts will be single source at TE Qingdao in future.Download
03/02/2018P-18-015537 - The supply of dye paper was cut off by a Korean paper company.
Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar.
It has nothing to do with the form, fit and function of the product.
Download
01/20/2014E-13-016602 - Document clarification.Download