170340-3

FF 250 TAB 20-14AWG PTBR WITHOUT LATCH

Enhance your electrical connections with our FF 250 Tab 20-14AWG PTBR without latch terminal. Perfect for fast and secure crimping, this straight orientation connector is designed for compatibility with 14-20 AWG wires. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. With an overall length of 26.4 mm and acceptance of wire insulation diameters ranging from 2.1 to 3.4 mm, it guarantees a perfect fit for various applications. Operating flawlessly in temperatures from -40 to 110°C, this RoHS-compliant terminal is a dependable choice for your projects. Upgrade your connections with ease and efficiency – trust in our Quick Disconnects series for top-quality performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170340-3
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.083 - .134 in, 2.1 - 3.4 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170340-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/26/2019P-19-017749 - Transfer of Tools and/or Processes. The transfer is executed by following a strict transfer procedure, which guarantees no negative influence on quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location is under a certified quality management system according the standard industry requirements.Download
03/02/2018P-18-015537 - The supply of dye paper was cut off by a Korean paper company.
Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar.
It has nothing to do with the form, fit and function of the product.
Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download
01/20/2014E-13-016602 - Document clarification.Download