Enhance your electrical connections with these high-quality FF 250 Tab terminals. Designed for 12-14 AWG wires, they ensure secure crimps with F-Crimp technology. The brass construction, with unplated finish, guarantees durability and conductivity. Featuring a straight orientation and open barrel design, they accommodate 6.35mm wide tabs with ease. Operating flawlessly in temperatures ranging from -40 to 110°C, these RoHS-compliant terminals are essential for various applications. Upgrade your connector game with these reliable and efficient components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170341-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:12 - 14 AWG, 2.1 - 3.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.114 - .15 in, 2.9 - 3.8 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170341-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Locking Lance
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:0-0170341-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: