Enhance your connectivity with our FASTON 250 series Brass Receptacle, designed for efficient wire termination in various applications. Its straight orientation and F-Crimp design ensure secure attachment, accommodating 14-20 AWG wires with ease. Crafted from durable brass, this terminal offers reliable performance in a wide temperature range from -40 to 110°C. With an overall length of 19.6mm and compatibility with 6.35mm wide tabs, it provides a versatile solution for your wiring needs. Rest assured of its quality, as it is RoHS compliant, making it an environmentally friendly choice. Upgrade your setup with this essential component for seamless electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170342-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.6 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.024 in, .61 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170342-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.5 - 4 kgf / 4.9 - 39.2 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/20/2014E-13-016602 - Document clarification.Download