2150034-2
OCEAN_2.0_APPLICATOR-E-110F180FA
Introducing the OCEAN 2.0 APPLICATOR-E, a versatile tool designed for precision in termination applications. With options for both 30mm (1.12") and 40mm (1.62") stroke terminators, it offers flexibility to suit various project requirements. Operating on pneumatic feed, it ensures efficient and reliable performance. Meeting RoHS compliance standards, this applicator is not only high-performing but also environmentally friendly. Perfect for professionals in the field, it is a must-have tool for achieving seamless and accurate terminations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2150034-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150034-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |