Enhance your electrical connections with our FF 250 TAB without latch, designed for seamless crimping onto 20-22 AWG wires. Crafted from durable brass with unplated contact plating, these terminals ensure reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). The straight orientation and open barrel design facilitate easy installation, accepting wire insulation up to 2.2mm in diameter. With a compatible tab width of 6.35mm (.25 in) and thickness of .81mm (.032 in), they offer a secure fit for various applications. Trust in our RoHS-compliant Quick Disconnects for efficient and compliant terminal solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170349-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.039 in, 26.4 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 22 AWG, .32 - .51 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.059 - .087 in, 1.5 - 2.2 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP170349-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.4 mm / .015 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: