This housing unit is designed for male terminals and features a two-row configuration with a 7mm pitch, suitable for signal circuit applications in industrial and commercial transportation settings. Constructed with durable PBT GF material in a sleek black finish, it offers reliable performance and longevity. With four positions for secure connections, it ensures efficient power transmission. The integrated polarization and primary locking feature guarantee proper alignment and stability. Measuring 1.01 inches in length, 1.01 inches in height, and 0.905 inches in width, this housing is compact yet functional. RoHS compliant, it meets environmental standards for responsible manufacturing. Perfect for wire-to-board connections, it comes in a convenient box packaging for easy installation. Designed for versatility and performance, this automotive connector accessory is an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1703780-1
Gender:Housing for male terminals
Number of Rows:2
Pitch:.275 in, 7 mm
Row Spacing:.275 in, 7 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:4
GPL:J93
Packaging:Box
Circuit Application:Signal
Sealable:No
GPL Description:Industrial & Commercial Transportation
Product Code:J653
Connector System:Wire to Board
Length:1.01 in
Height:1.01 in, 25.8 mm
Width:23 mm, .905 in
Body Color:Black
Serviceable:No
Mating Pin Diameter:.098 in, 2.5 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:1703780-1
SKU:AMP1703780-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: