929966-1
STIFTKONTAKT 2,5MMD
Enhance your automotive, truck, bus, or off-road electrical connections with our Stiftkontakt 2.5MMD terminals. Designed for optimal performance, these crimp contacts feature a durable tin plating, ensuring reliable conductivity in a wide operating temperature range from -40 to 130°C (-40 to 266°F). With a 11A amperage rating and a wire size compatibility of .2 to .4mm², they are suitable for a variety of applications. The F-Crimp design guarantees secure attachment, while the locking lance and tab splice features provide additional stability. Rest assured, these terminals are RoHS compliant, meeting international standards for environmental responsibility. Trust in their quality for seamless connectivity in your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 929966-1 |
Amperage: | 11 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | .2 - .4 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Tab |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP929966-1 |
series: | Round Connector System |
Interface Plating: | Tin (Sn) |
Mating Pin Diameter: | 2.5 mm / .098 in |
Wire Insulation Diameter: | 1.2 - 2.1 mm / .047 - .082 in |
Wire Size Search: | 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Part Alias: | 820A-37374 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |