Enhance your automotive, truck, bus, and off-road electrical systems with our high-performance 20 A terminal. Designed for durability and efficiency, this F-Crimp type connector is suitable for wire sizes ranging from .5 to 1 mm². With a secure locking lance feature and tab splice type, it ensures reliable connectivity in harsh operating environments. Engineered for versatility, it complies with RoHS standards and can withstand temperatures from -40 to 130 °C (-40 to 266 °F). Trust in our Automotive Connectors & Accessories to power up your vehicle's electrical systems with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929967-7
Amperage:20 A
Termination Method:Crimp
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:.5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929967-7
series:Round Connector System
Interface Plating:Silver (Ag)
Mating Pin Diameter:2.5 mm / .098 in
Wire Insulation Diameter:1.2 - 2.1 mm / .047 - .082 in
Wire Size Search:17 AWG / 18 AWG / 19 AWG / .5 mm² / .6 mm² / .75 mm² / .85 mm² / 1 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: