170454-1

PL 250 AUTOMOTIVE REC 18-14 0.40 X 21 BR

Enhance automotive connectivity with our PL 250 Positive Lock Receptacle, designed for reliable wire termination. Crafted from durable brass with unplated contact plating, this straight orientation terminal ensures secure crimping for 14-18 AWG wires. Its open barrel accommodates insulation up to .134 inches, while the F-crimp feature guarantees optimal performance. Operating seamlessly in temperatures ranging from -40 to 110°C, it meets RoHS compliance standards. Ideal for various applications, this receptacle guarantees efficient and durable electrical connections. Elevate your assembly process with this essential component from our Quick Disconnects range.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170454-1
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:22.8 mm, .89 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .134 in, 2.21 - 3.4 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170454-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.5 - 3 kgf / 4.9 - 29.4 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable
Part Alias:AMP-0-0170454-1,241414-000

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: