2150378-2
OCEAN_2.0_Applicator-E-110F170F
Introducing the OCEAN 2.0 Applicator, your go-to solution for precise termination applications. Designed for efficiency and accuracy, this advanced tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, catering to a variety of termination needs. Operated with a pneumatic feed, it ensures seamless performance with every use. Engineered for compliance with RoHS standards, you can trust in its quality and eco-friendly design. Perfect for professionals in the industry, the OCEAN 2.0 Applicator is a must-have for achieving seamless terminations with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150378-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150378-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |