170456-2

PL 250 AM REC 12-10 0.40 X 21 PRE-TPBR

Enhance your electrical connections with our PL 250 AM REC 12-10 0.40 X 21 PRE-TPBR receptacle. Designed for durability and efficiency, this straight orientation terminal features a brass contact material with pre-tin plating, ensuring reliable performance in a wide operating temperature range. With a crimp-type F-crimp for easy installation, it accommodates 10-12 AWG wire sizes and accepts insulation diameters from 3.6 to 5mm. Perfect for various applications, this RoHS-compliant receptacle is a versatile component for your connectivity needs. Upgrade your projects with the quality and convenience of our Quick Disconnects product line.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170456-2
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:22.8 mm, .89 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.14 - .197 in, 3.6 - 5 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170456-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.5 - 3 kgf / 4.9 - 29.4 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/02/2018P-18-015537 - The supply of dye paper was cut off by a Korean paper company.
Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar.
It has nothing to do with the form, fit and function of the product.
Download
03/02/2018P-18-015538 - The supply of dye paper was cut off by a Korean paper company.
Therefore, it is necessary to use a non-dye source as an alternative raw material. The composition and experiment data of all original sources are very similar.
It has nothing to do with the form, fit and funtion of the product.
Download
04/11/2016P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter.Download
02/15/2016P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th.Download