ES1000-NO.1-C1-X-STK

ES1000-NO.1-C1-X-STK

Part Aliases: TE Connectivity | Raychem 193197P004  
Enhance your cable management with our ES1000-NO.1-C1-X-STK heat shrink tubing. Crafted from irradiated modified polyolefin, this clear tubing offers a durable solution with a 4:1 shrink ratio. Operating smoothly at temperatures ranging from -40 to 130 °C, it provides reliable protection for wires and cables. With an overall length of 48-49 inches and a recovered diameter of .05 inches, it ensures a snug fit. RoHS compliant and easy to use, this tubing is ideal for various applications, from abrasion protection to insulation. Upgrade your setup with this essential wire management accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem ES1000-NO.1-C1-X-STK
Color:Clear
Overall Length:1220 - 1245.4 mm, 48 - 49 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 130 °C
Product:Heat Shrink Tubing
Recovered Diameter:.05 in, 1.27 mm
Expanded Diameter:.225 in, 5.72 mm
Part Aliases:193197P004
SKU:RYCES1000-NO.1-C1-X-STK
series:Raychem ES-1000
Flexibility:Semi-Rigid
Fluid Type:Water
Recovered Wall Thickness (Tolerance):1.2 mm / .047 in
Voltage (Max):.6 kV
Low Outgassing:No
Product Source:US
Wall Type:Dual
Product Family:ES1000
Flammability:Non-Flame-Retardant
Recovery Temperature:135 °C
Resistant To:Abrasion / Fluids / Mechanical Damage / Strain
Part Alias:4-1191401-7,193197P004

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/16/2024PCN-23-192356 - Aligning Drawing revisions. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future.Download
09/10/2023PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional.Download
02/04/2022PCN-22-128545- Packaging Change. This PCN is to inform customers of changes to the packaging of the boxes used for the Heat Shrink Tubing products supplied in the Stick format (-STK, 1.2metre/4ft lengths). The new packaging is to improve the robustness of the packaging during transportation and storage. It moves away form the square cross section boxes to a more rectangular cross section. This gives greater stability when boxes are stacked and improves the strength of the boxesDownload
09/28/2020P-20-019225 - Manufacturing location change. we have qualified the local manufacturing of the following Tubing Product Families for manufacturing in Shanghai, China: ES1000, ES CAPS, and FL2500.
Download
04/06/2020P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time.
Download
04/06/2020P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time.
Download
06/06/2019P-19-017007 - Manufacturing Location Change. TE Connectivity will be manufacturing ES1000 tubing products in both there Trutnov and Shanghai facilities. Download
06/01/2018P-18-015607 - Manufacturing location change.Download