Enhance your electrical connections with this high-quality FASTON 187 series receptacle. Crafted from durable brass with a reliable tin plating, it ensures optimal conductivity. The straight orientation and F-Crimp design make installation a breeze, accepting wire sizes ranging from 14 to 18 AWG. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Its open barrel design accommodates wire insulation diameters from .087 to .135 inches, guaranteeing a secure fit. Trust in its RoHS compliance for eco-friendly peace of mind. Upgrade your connectivity solutions with this dependable receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170466-1
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:15.2 mm, .6 in
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.087 - .135 in, 2.2 - 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP170466-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:4.4 - 11.2 kgf / 19.6 - 50 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: