| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 170721-2 |
| Connector Type: | Ring Tongue |
| Stud Size: | M5 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 18 - 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP170721-2 |
170721-2
Specifications
Detailed Description
Enhance your electrical connections with our SOLISTRAND RINGTONG Crimp Ring Terminal. Designed for optimal performance, this connector features a Ring Tongue with an Offset orientation, making it versatile for various applications. With a stud size of M5, it ensures a secure and reliable fit. Operating at temperatures up to 170°C (338°F), it's suitable for high-temperature environments. Accommodating wire sizes ranging from 18 to 22 AWG (.3 to 1.42 mm²), and 509 to 3260 CMA, it offers flexibility in usage. Its Closed barrel type and Straight terminal angle further enhance its functionality. Rest assured of its quality as it is RoHS compliant. Perfect for professionals in the field, this terminal is a must-have in your toolbox. Elevate your electrical projects with ease and precision using this exceptional connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | ![]() | |
| TE Connectivity 49935 | ![]() | |
| TE Connectivity 58545-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2016 | E-16-012944 - Manufacturing / Process Requirements. Following Part Numbers are going to be changed for body terminal to the equivalent parts. Also manufacturing location is going to be chaged from Outside Vendor in Japan to Kauffman Road plant in TE US. | Download | |||


