170823-6
250 IS FLAG FASTON REC TRANSPARENT
Enhance your electrical connections with our Straight Receptacle Crimp Terminal Housing. Crafted from high-quality Soft Polyvinyl Chloride, this housing ensures durability and reliability in various applications. With a single position design and a natural housing color, it offers efficient functionality while seamlessly integrating into your setup. RoHS compliant, it meets international standards for environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this receptacle housing is a must-have component for your connector projects. Explore its versatility in our extensive range of Crimp Terminals, Housings, Splices, & Lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170823-6 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP170823-6 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 25 mm / .984 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Crimp Terminal Housing Packaging Method: | Bag |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |