170924-1
MNL 2 POS NATURAL PIN HSG
Enhance your power and signal connections with the MNL 2 POS NATURAL PIN HSG from our Commercial MATE-N-LOK series. This durable housing, crafted from Nylon 6/6, ensures reliable performance in a variety of environments. UL and CSA standards compliance guarantee safety and quality, while its cable mount design allows for easy installation. With a pitch of 5.08 mm (.2 in) and a voltage rating of 250 V AC/DC, it's ideal for appliances and other applications. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), this connector housing is suitable for diverse settings. Whether for power delivery or signal transmission, its two-pin layout and inline contact design offer efficient connectivity. RoHS compliant and featuring circuit identification, it meets international standards for environmental responsibility and ease of use. Upgrade your systems with this essential component for seamless wire-to-wire connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 170924-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Nylon 6/6 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .2 in, 5.08 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Panel Thickness: | .031 - .064 in |
Number of Positions: | 2 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1342 |
Contact Layout: | Inline |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR16455 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Circuit Identification Feature: | With |
VDE Tested: | No |
Connector and Housing Type: | Receptacle |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 170924-1 |
SKU: | AMP170924-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |