Enhance your connectivity with this versatile .250 (6.3 mm) Connector Housing in a vibrant red hue. Crafted from durable nylon, it ensures reliable performance in various applications. Featuring a straight orientation and a secure Cable Mount (Free-Hanging) design, it offers convenience during installation. With six positions and a 9 mm pitch, it's perfect for organizing and connecting wires efficiently. The Receptacle terminal type and Mating Retention Type with Locking Lance guarantee a secure and stable connection. Whether for professional or DIY projects, this Terminal Housing is a must-have for any toolbox. Rest assured, it meets RoHS compliance standards for environmentally conscious practices. Elevate your connectivity game with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171898-9
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Red
Mating Retention Type:Locking Lance
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP171898-9
series:FASTIN-FASTON 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:With
Length:25 mm / .98 in
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: