171898-1
FF 250 PLUG HSG 6P NYLON NAT
Easily connect and secure your wires with our FF 250 PLUG HSG 6P NYLON NAT Terminal Housing. Made of durable nylon in a natural color, this straight receptacle housing is designed for effortless cable mounting. With a 9mm pitch and six positions, it provides reliable connectivity for various applications. Featuring a latch mating retention type and RoHS compliance, it ensures both convenience and environmental responsibility. Perfect for crimp terminals and splices, this housing is a must-have for any wiring project.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 171898-1 |
Housing Material: | Nylon |
Pitch: | .354 in, 9 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 6 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP171898-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 25 mm / .984 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2020 | P-19-018368- Manufacturing change- currently manufacturing source at TE Shunde,China, These parts will be manufacturing source at TE Qingdao, China in the future. | Download |
04/11/2016 | P-16-012580 - UPDATE TO PCN P-16-012528. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download |
02/15/2016 | P-16-012528 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download |