172128-1
FF 250 REC HSG 1P NYLON NAT
Enhance your electrical connections with our FF 250 Receptacle Housing. Crafted from durable nylon in a natural hue, this straight-orientation housing accommodates one terminal for seamless integration. Its secure latch mating retention ensures stability, while the cable mount design allows for convenient free-hanging installation. Perfect for various applications, this RoHS-compliant housing guarantees both performance and environmental responsibility. Upgrade your terminal connections with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172128-1 |
Housing Material: | Nylon |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172128-1 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 25 mm / .984 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0172128-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2020 | P-19-018368- Manufacturing change- currently manufacturing source at TE Shunde,China, These parts will be manufacturing source at TE Qingdao, China in the future. | Download |