172130-2
FF 250 REC HSG 2P NYLON BLCAK
Upgrade your cable connections with our FF 250 REC HSG 2P Nylon Black Terminal Housing. Made of durable nylon in a sleek black finish, this housing accommodates two straight receptacle terminals with a 6mm pitch. Featuring a secure latch mating retention type, it ensures a reliable connection. Designed for cable mount (free-hanging) installation, it offers convenience and flexibility. Rest assured, it is compliant with RoHS standards, making it a sustainable choice for your connectivity needs. Ideal for various applications, this terminal housing is a must-have for your connector toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 172130-2 |
Housing Material: | Nylon |
Pitch: | .236 in, 6 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 2 |
Housing Color: | Black |
Mating Retention Type: | Latch |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP172130-2 |
series: | FASTIN-FASTON 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | With |
Length: | 25 mm / .984 in |
Sealable: | No |
Terminates To: | Wire & Cable |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Part Alias: | 0-0172130-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/15/2019 | P-19-017592 - Product improvement. Change of shipping location from HL20 to WCDC. | Download |
10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download |