172169-1

9 CIR UNIV M-N-L PLUG

The Mini-Universal MATE-N-LOK housing, a versatile solution for power and signal applications. This three-row connector, crafted from durable Nylon 6/6 material in a natural hue, meets CSA and UL standards for quality assurance. Featuring a cable mount design for easy installation, it accommodates nine socket contacts with a pitch of 4.2mm (.165 in). With a high voltage rating of 600V AC/DC, it ensures reliable performance in various environments. Operating temperature ranges from -20 to 105°C (-4 to 221°F), making it suitable for a wide range of applications. RoHS compliant and UL 94V-0 rated for safety, this connector is ideal for appliances and other electronic devices. Its matrix contact layout and wire-to-wire connector system offer seamless connectivity, while its plug housing type provides convenience. With a package quantity of 500, it's perfect for large-scale projects. Upgrade your connectivity with this essential component for power and signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172169-1
Series:Mini-Universal MATE-N-LOK
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.165 in, 4.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Package Quantity:500
Number of Positions:9
Housing Color:Natural
GPL:238
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1314
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Insertion Force:6.4 kg
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:172169-1
SKU:AMP172169-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/01/2023PCN-23-167592 - Adding additional Resin Option. Adding additional resin option on Production drawing for Part number's 172168-1,172160-1,172167-1,172159-1,172169-1,172161-1,172233-1. Necessary qualification tests per the Product specification were performed and passed. No changes to Customer drawing.Download
08/31/2017E-16-003724-C - E-16-003724 has been cancelled.Download
06/30/2016E-16-003724 - Product Improvement. Plastic material has been changed from PA66 to PA66/6* for planning and production consolidation. This change will not impact form, fit or function.Download
03/04/2014E-13-016607 - Document Clarification.Download