770985-1

MINI UMNL PIN 26-22AWG SN LP

Enhance connectivity with our Mini UMNL Pin, designed for 26-22AWG wire applications. This low-profile contact, part of the Mini-Universal MATE-N-LOK series, ensures secure power transmission with its UL-certified construction. Suitable for various appliances, it features a durable brass construction with pre-tin plating for reliable performance. The crimp termination method allows for easy installation on cable mounts, making it ideal for power circuit applications. With a voltage rating of 600V AC/DC and a contact amperage of 9.5A, it meets stringent quality standards for safe and efficient operation. Its operating temperature range of -55 to 105°C ensures suitability for diverse environments. RoHS compliant and packaged in quantities of 1000, this contact is essential for wire-to-wire connections in power systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770985-1
Series:Mini-Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Wire Type:Stranded
Cable Type:Discrete Wire
Contact Amperage:9.5 A
Termination Type:Crimp
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 22 - 26 AWG
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.047 - .069 in, 1.19 - 1.75 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Crimp Area Plating Finish:Bright
Contact Product Type:Contact
Mating Pin Diameter:.039 in, 1 mm
Standards Met:UL UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:770985-1
SKU:AMP770985-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: