172213-7
EIS CAP HSG PANEL MOUNT 7P NATUTURAL
Enhance your electronic connections with our EIS CAP HSG PANEL MOUNT 7P NATURAL connector. This durable housing, made from Nylon 6/6 material, features a single row of seven contacts for efficient power and signal transmission. With a crimp termination method and panel mount design, it ensures secure and reliable installation. Meeting UL 94V-0 flammability standards, this connector guarantees safety and performance. Its compact size, measuring 26mm in length and 8mm in height, makes it suitable for various applications. Whether for power supply or data transfer, this connector, operating in a wide temperature range from -20 to 95 °C, is a versatile solution. RoHS compliant and packaged in quantities of 1000, it is ideal for both individual and bulk use. Upgrade your connectivity with this high-quality connector, essential for any electronic setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 172213-7 |
Color: | Natural |
Amperage: | 2 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Crimp |
Overall Height: | 8 |
Overall Length: | 26 |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 V AC, 350 V DC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Package Quantity: | 1000 |
Panel Thickness: | .032 - .063 in, .81 - 1.6 mm |
Number of Positions: | 7 |
Housing Color: | Natural |
GPL: | 289 |
Profile: | Standard |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | Without |
Connector Height: | 8 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Lock |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1593 |
Circuit: | Standard |
Contact Layout: | Inline |
Connector Length: | 26 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 172213-7 |
SKU: | AMP172213-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |