| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172890-6 |
| Color: | Natural |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .14 |
| Overall Length: | 12.8 |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 392 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | 1.19 - 1.6 mm, 1.57 mm |
| Connector Height: | .14 in |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1308 |
| Wire Size: | .05 - .15 mm², .12 - .35 mm², 26 - 22 AWG, 30 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 12.8 mm, .503 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Housing Configuration: | Both Ends Closed |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172890-6 |
| SKU: | AMP172890-6 |
172890-6
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality 6-contact pin connector. Designed for efficient wire-to-board applications, it boasts a durable nylon 6/6 housing in a natural color, meeting UL 94V-0 flammability standards for added safety. The brass contacts ensure reliable conductivity, with a crimp termination method for easy installation. With a 2mm pitch and accommodating wire sizes ranging from 26 to 22 AWG, it's versatile for various circuit requirements. Operating temperature range of -40 to 105°C (-40 to 221°F) and voltage ratings of 250V AC/DC make it suitable for demanding environments. Ideal for appliances and other electronic devices, this connector is RoHS compliant, guaranteeing environmentally friendly production. Packaged in a quantity of 1000 for bulk applications, it's a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172781-4 | ![]() | |
| TE Connectivity 172782-5 | ![]() | |
| TE Connectivity 172782-7 | ![]() |


