Enhance your electrical connections with our Positive Lock 187 series straight receptacle terminals. Designed for secure and efficient crimping, these terminals accommodate 14-20 AWG wires with ease. Crafted from durable phosphor bronze with pre-tin plating, they ensure reliable conductivity in temperatures ranging from -40 to 110°C. With an overall length of 17.2mm, they offer a perfect fit for various applications. The .187" compatible tab width and .02" compatible tab thickness make them versatile for use. Trust in the quality and compliance of our RoHS-certified receptacle terminals for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 173724-5
Series:Positive Lock 187
Contact Material:Phosphor Bronze
Contact Plating:Pre-Tin
Overall Length:17.2 mm, .68 in
Material:Phosphor Bronze
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 20 AWG, .51 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.075 - .173 in, 1.9 - 4.45 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP173724-5
Fully Insulated:No
Receptacle Terminal Stock Thickness:.3 mm / .012 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Discrete Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: