| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1738475-1 |
| Housing Material: | Nylon |
| Pitch: | 14.35 mm, .565 in |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP1738475-1 |
1738475-1
Specifications
Detailed Description
Enhance your electrical connections with this FASTON 250 Housing featuring a durable Nylon construction. Designed for optimal performance, it accommodates two straight receptacles with a pitch of .565 inches (14.35 mm). The natural housing color adds a sleek touch, perfect for various applications. With a cable mount (free-hanging) design, installation is a breeze. RoHS compliant, this terminal housing ensures environmental responsibility. Elevate your connectivity with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2238173-3 | ![]() | |
| TE Connectivity 2238196-3 | ![]() |


