1738496-1

Heilind Number:AMP1738496-1
Manufacturer:TE Connectivity
Manufacturer Number:1738496-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 HSG INFINITE SW NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1738496-1
Housing Material:Nylon
Pitch:.136 in, 3.45 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1738496-1

Detailed Description

Enhance your electrical connections with our FASTON 250 Housing. Crafted from durable nylon in a natural hue, this straight-receptacle terminal housing offers two positions for seamless installations. With a 3.45mm pitch and cable mount design, it ensures secure and stable connections. ROHS compliant, it guarantees quality and environmental responsibility in every use. Perfect for a variety of applications, this housing is a must-have for any professional setup. Upgrade your connectivity with ease and efficiency.