173858-1
070 MULTILOCK CAP ASSY 12P
Enhance your automotive connectivity with our Multilock Connector System, featuring a robust design for reliable signal transmission. With two rows and twelve positions, this connector is ideal for printed circuit board termination through hole soldering. Its high-quality construction, meeting UL 94-HB flammability standards, ensures durability in demanding environments. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), it offers versatility for various applications. The 3.5mm pitch and 90° horizontal mount orientation make installation seamless, while the tin plating on the interface guarantees optimal conductivity. This connector, with a rated voltage of 12VDC, is perfect for automotive systems, providing a secure and efficient connection. RoHS compliant and packaged in a convenient tube, it's ready to streamline your assembly process. Elevate your automotive electronics with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 173858-1 |
Color: | White |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 50 |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 12 |
Tab Width: | .071 in, 1.8 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 1.823 in, 46.3 mm |
PCB Mount Alignment: | Without |
Length: | 24.92 mm, .981 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 15.8 mm, .622 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 173858-1 |
SKU: | AMP173858-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. |
Download |
09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download |
03/15/2017 | P-16-013706 - Manufacturing location change. TE GSO is doing a manufacturing location change of a assembly for the 070 Multilock header family. The assembly process will move from CoreTech to JBE. This is a assembly machine relocation only. The other operations; molding, staming and plating of this product remains unchanged. There will not be a shipping point change associated with this move. The raw material will not change and there will not be any change to Form, Fit or Function. | Download |